• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1509007M-50 FO connector Lime green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO connector

Type A

LC socket

Type B

LC socket

Multimode

Factory colour

Lime green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1924145 Metz Connect 1509007M-50 FO connector Lime green 1 pc(s)

Description

LC-Duplex-coupling made of plastic, design SC simplex with metal clip; slotted guide sleeves made of ceramic for single-mode and multimode applications; with transparent dust protection caps for better visibility in red light test; high material stability, surface quality and service life; life span min. 1000 mating cycles for ceramic guide tube; screws and nuts included; variants: Blue (OS2), green (OS2 APC), lime green (OM5), violet (OM4), aqua (OM3), each individually packed or 50 pieces

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.