• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 150900F2-I FO connector Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO connector

Type A

SC duplex receptacle

Type B

SC duplex receptacle

Singlemode OS2

Factory colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1924149 Metz Connect 150900F2-I FO connector Green 1 pc(s)

Description

SC duplex plastic coupling, with metal clip; slotted ceramic guide sleeves for singlemode and multimode applications; with transparent dust caps for better visibility during red light testing; high material stability, surface quality and service life; min. lifetime 1000 mating cycles; screws and nuts included; variants: Blue (OS2), green (OS2 APC), lime green (OM5), violet (OM4), aqua (OM3), each individually packed or up to 30 pieces

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.