• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MFH - Military & Adventure 50317 Multi-purpose tarp Tarp fleck 300 cm x 300 cm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 6.67)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose tarpaulin, tarp, spot tarn, 300 x 300 cm

  • Waterproof
  • A total of 8 metal eyelets for secure attachment
  • Durable and durable

Technical specifications

  • Water column 1500 mm
  • Polyester 190T
  • PU coated
Product type

Multi-purpose tarp

Dim

(L x W) 300 cm x 300 cm

Weight

550 g

Factory colour

Spot camou

Material

Polyester

Width

300 cm

Length

300 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897043 MFH - Military & Adventure 50317 Multi-purpose tarp Tarp fleck 300 cm x 300 cm 1 pc(s)

Description

Durable and waterproof multi-purpose tarpaulin for a wide range of applications. Ideal as a tent plane, rain protection, sun sail or cover and tarpaulin. Securely sewn-in metal eyelets for secure and easy attachment.

This text is machine translated.

Features

  • Waterproof
  • altogether 8 metal eyelets for secure attachment
  • each A metal eye at the four corners
  • one metal eye each In the middle on the long sides
  • 1500 mm water column
  • durable and durable

Scope of delivery

  • Multi-purpose tarpaulin
  • Transportation case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)