
Highlights & Details
MH Connectors MHDB15-SS 2101-0180-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2101-0180-12
- Contact type
Punched contacts
- Contact material
Selective gold on nickel
- Material (details)
Glass-fiber reinforced polyester according to UL 94 V-0
- RoHS-compliant
Yes
- Type
MHDB15-SS
- Pins
15
Documents & Downloads
Datasheet
Datasheet 746800 MH Connectors MHDB15-SS 2101-0180-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
Datasheet 746800 MH Connectors MHDB15-SS 2101-0180-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746800 MH Connectors MHDB15-SS 2101-0180-12 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.48*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































