• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDBC15-SS 2101-0190-12 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
15
Connection
Crimp
No. of rows
2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHDBC15-SS 2101-0190-12 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

15

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2101-0190-12

Contact material

Selective gold on nickel

Material (details)

Glass-fiber reinforced polyester according to UL 94 V-0

Type

MHDBC15-SS

Connection

Crimp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 747298 MH Connectors MHDBC15-SS 2101-0190-12 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.49*

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)