• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDBC25SS-NW D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Crimp
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

76 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB crimp connectors

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

MHDBC25SS-NW

Material (details)

Insulator: UL 94 V-0 · Case: Steel, tin-plated

RoHS-compliant

Yes

Type

MHDBC25SS-NW

Documents & Downloads

Datasheet

Datasheet 1210462 MH Connectors MHDBC25SS-NW D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210462 MH Connectors MHDBC25SS-NW D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

Description

With white insulator.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1.00*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)