• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHGCP0909PPLG D-SUB housing Number of pins: 9 Plastic Grey 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Content
1 pc(s)
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB casing for gender changer 9-pin MHGCP0909PPG

  • Number of pins: 9
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

MHGCP0909PPLG

RoHS-compliant

Yes

Type

MHGCP0909PPLG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431054 MH Connectors MHGCP0909PPLG D-SUB housing Number of pins: 9 Plastic Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)