• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHGCP2525PPLG D-SUB housing Number of pins: 25 Plastic Grey 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Content
1 pc(s)
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing for 25-pin gender changer MHGCP25PPLG

  • Number of pins: 25
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

MHGCP2525PPLG

RoHS-compliant

Yes

Type

MHGCP2525PPLG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431053 MH Connectors MHGCP2525PPLG D-SUB housing Number of pins: 25 Plastic Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)