• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA16A-AU Embedded microcontroller TQFP 44 8-Bit 16 MHz I/O number 32 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
16 MHz
Type
ATMEGA16A-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tray

Type

ATMEGA16A-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

TQFP 44

Clock speed

16 MHz

Core size

8-Bit

I/O number

32

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

16 KB

RoHS-compliant

Yes

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027666 Microchip Technology ATMEGA16A-AU Embedded microcontroller TQFP 44 8-Bit 16 MHz I/O number 32 Tray

User & Safety Instructions

User & Safety Instructions 3027666 Microchip Technology ATMEGA16A-AU Embedded microcontroller TQFP 44 8-Bit 16 MHz I/O number 32 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)