
Technical specifications
- Type
MCP3004-I/P
- Product type
Data acquisition IC - AD converter (ADC)
- Enclosure
PDIP 14
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Input type
Pseudo-symmetric
Single-ended
- Interfaces
SPI™
- Configuration
MUX-S/H-ADC
- No. of ADCs
1
- Architecture (semiconductor)
SAR
- Type of reference
External
- Supply voltage (digital) (min.)
2.7 V
- Supply voltage (digital) (max.)
5.5 V
- Supply voltage (analogue) (min.)
2.7 V
- Supply voltage (analogue) (max.)
5.5 V
- ADC S/H ratio
1:1
- No. of inputs
2 x
4 x
- No. of bits
10 Bit
- Sampling rate
200 kSa/s
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
Documents & Downloads
Datasheet
Datasheet 1083113 Microchip Technology MCP3004-I/P Data acquisition IC - AD converter (ADC) External PDIP 14
User & Safety Instructions
User & Safety Instructions 1083113 Microchip Technology MCP3004-I/P Data acquisition IC - AD converter (ADC) External PDIP 14
Information
Information 1083113 Microchip Technology MCP3004-I/P Data acquisition IC - AD converter (ADC) External PDIP 14
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 12.44€ 10.14*
What kind of Data Acquistion ICs - Analog to Digital Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























