• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP3201-BI/SN Data acquisition IC - AD converter (ADC) External SOIC 8 N

Image similar
Product type
Data acquisition IC - AD converter (ADC)
Enclosure
SOIC 8 N
Interfaces
SPI™
Configuration
S/H-ADC
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

365 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP3201-BI/SN

Product type

Data acquisition IC - AD converter (ADC)

Enclosure

SOIC 8 N

Manufacturer

Microchip Technology

Manuf. code

MCP

Input type

Pseudo-symmetric

Interfaces

SPI™

Configuration

S/H-ADC

No. of ADCs

1

Architecture (semiconductor)

SAR

Type of reference

External

Supply voltage (digital) (min.)

2.7 V

Supply voltage (digital) (max.)

5.5 V

Supply voltage (analogue) (min.)

2.7 V

Supply voltage (analogue) (max.)

5.5 V

ADC S/H ratio

1:1

No. of inputs

1 x

No. of bits

12 Bit

Sampling rate

100 kSa/s

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1083117 Microchip Technology MCP3201-BI/SN Data acquisition IC - AD converter (ADC) External SOIC 8 N

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.40€ 33.10*

What kind of Data Acquistion ICs - Analog to Digital Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)