• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP3208-CI/SL Data acquisition IC - AD converter (ADC) External SOIC 16

Image similar
Product type
Data acquisition IC - AD converter (ADC)
Enclosure
SOIC 16
Interfaces
SPI™
Configuration
MUX-S/H-ADC
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

MCP3208-CI/SL

Product type

Data acquisition IC - AD converter (ADC)

Enclosure

SOIC 16

Manufacturer

Microchip Technology

Manuf. code

MCP

Input type

Pseudo-symmetric

Single-ended

Interfaces

SPI™

Configuration

MUX-S/H-ADC

No. of ADCs

1

Architecture (semiconductor)

SAR

Type of reference

External

Supply voltage (digital) (min.)

2.7 V

Supply voltage (digital) (max.)

5.5 V

Supply voltage (analogue) (min.)

2.7 V

Supply voltage (analogue) (max.)

5.5 V

ADC S/H ratio

1:1

No. of inputs

4 x

8 x

No. of bits

12 Bit

Sampling rate

100 kSa/s

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 651466 Microchip Technology MCP3208-CI/SL Data acquisition IC - AD converter (ADC) External SOIC 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.94€ 8.64*

What kind of Data Acquistion ICs - Analog to Digital Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)