• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments ADS1100A0IDBVT Data acquisition IC - AD converter (ADC) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Data acquisition IC - AD converter (ADC)
Mounting type
PCB mount
Type
ADS1100A0IDBVT
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

ADS1100A0IDBVT

Product type

Data acquisition IC - AD converter (ADC)

Manufacturer

Texas Instruments

Series

ADS1100

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994260 Texas Instruments ADS1100A0IDBVT Data acquisition IC - AD converter (ADC) Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

What kind of Data Acquistion ICs - Analog to Digital Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)