• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments ADS8344N Data acquisition IC - AD converter (ADC) Tube

Packaging type
Tube
Product type
Data acquisition IC - AD converter (ADC)
Mounting type
PCB mount
Type
ADS8344N
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

ADS8344N

Product type

Data acquisition IC - AD converter (ADC)

Manufacturer

Texas Instruments

Series

ADS8344

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994665 Texas Instruments ADS8344N Data acquisition IC - AD converter (ADC) Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

What kind of Data Acquistion ICs - Analog to Digital Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)