• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microphone Albrecht AE 4197

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AE electret microphone, Up/Down

  • channel selection keys
  • Ready to connect with 6-pin microphone plug

Technical specifications

  • Sensitivity: 2mV/bar
  • Maximum output voltage 200 mV
  • Frequency range 100 - 8000 Hz
  • Kapsel-Typ: Electret
  • Plug Form 6-pin
Product type

Microphone

Compatible with (details)

6-pin microphone jack

Weight

0.19

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404928 Microphone Albrecht AE 4197

Warranty Terms

Warranty Terms 404928 Microphone Albrecht AE 4197

Description

With up/down keys for the selection of channel. Ready to connect with 6-pin microphone plug.

This text is machine translated.

Hints

Suitable for many mobile and home stations of Albrecht, e.g.:
AE 4400 AE 4500 AE 4550 AE5080AE5180
AE5280AE 5290 AE 5800 AE 8000 AE 8090
Ultra-force

More interesting products

(*All information is plus legal VAT)