• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop 33 cm (13 inch) Qualcomm® Snapdragon Snapdragon X Plus 16 GB RAM 512 GB HDD 512 GB SSD German, QWERTZ P

Eco
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft MICROSOFT Surface Laptop Platinum (P) Laptop

  • 33 cm (13 inch)
  • 1920 x 1280 Pixel
  • 60 Hz , Touch display, LED backlit
  • Qualcomm® Snapdragon
  • Snapdragon X Plus
  • Number of cores: 8 x max. RAM: 16 GB512 GB HDD512 GB SSD;Qualcomm Adreno™;Windows® 11 Home
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 40 W - 60 W

Technical specifications

Product type

Laptop

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

60 Hz

Touch display

LED backlit

Display resolution

1920 x 1280 Pixel

CPU series

Qualcomm® Snapdragon

Processor/type

Snapdragon X Plus

Processor cores (No.)

8 x

CPU cache

30 MB

16 GB

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

512 GB

HDD capacity (total)

512 GB

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Platinum

Width

285.6 mm

Height

15.6 mm

Depth

214.1 mm

Weight

1.25 kg

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

13 inch

GPU brand

Qualcomm

Charging capacity (min.)

40 W

Charging capacity (max.)

60 W

Display

33 cm (13 inch)

Bluetooth

Yes

Image format

3:2

Frame rate

60 Hz

Graphics card type

Qualcomm Adreno™

Touchscreen (display)

Yes

45 W

Brightness

400 cd/m²

UKCA

yes

Eco badge reference

EPEAT

Numeric keypad

no

Face recognition

yes

Keyboard backlit

yes

AC adapter included

no

Front camera resolution

1920 x 1080 p

Browsing time (Wi-Fi)

16 h

Continuous video playback time

23 h

Mobile network connection

no

Video capturing speed

60 fps

USB Type-C DisplayPort Alternate Mode

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Total SSDs capacity

512 GB

Bluetooth Low Energy (BLE)

yes

Intel® Thunderbolt 4

yes

USB4 Gen 3x2 ports quantity

2

Introduction year

2025

NPU performance up to

45 TOPs

Copilot key

yes

Microsoft Copilot

yes

Battery weight

198 g

Wi-Fi certified

yes

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Battery capacity

50 Wh

Ambient light sensor

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414180 Microsoft Laptop 33 cm (13 inch) Qualcomm® Snapdragon Snapdragon X Plus 16 GB RAM 512 GB HDD 512 GB SSD German, QWERTZ P

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.