
1/3

Laptop
38.1 cm
15 inch
3270 x 2180 Pixel
335
8 x
1.6 GHz
4.6 GHz
12 MB
32 GB
32 GB
Yes
Intel
Intel graphics
No
SSD
512 GB
512 GB
0 GB
0 GB
Yes
Yes
5.4
ABC
Platinum
329 mm
18.3 mm
239 mm
1.67 kg
21 h
Windows® 11 Pro
15 inch
8 x 1.6 GHz / max. 4.6 GHz
45 W
60 W
38.1 cm (15 inch)
Li-ion
Yes
3:2
120 Hz
Yes
with USB Power Delivery
yes
Aluminium
512 GB
600 cd/m²
yes
no
yes
14 h
yes
yes
21 h
no
yes
yes
yes
yes
600 cd/m²
yes
yes
2
yes
600 cd/m²
4
25 W
55 W
2.2 GHz
2026
yes
4.6 GHz
yes
yes
47 Tera-Vorgänge pro Sekunde
4
3.4 GHz
1600 MHz
yes
40 Tera-Vorgänge pro Sekunde
yes
yes
yes
2
1
66 Wh
yes
65 W
yes
User & Safety Instructions 3813121 Microsoft Laptop 38.1 cm (15 inch) 335 32 GB RAM 512 GB SSD ABC Intel Intel graphics Platinum EP2-51063
The necessary accessories are required to use the article as described.