• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 5 33 cm 33 cm (13 inch) Intel® Core™ Ultra 5 16 GB

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft MS Lp5G U5 236V 35,05cm/16GB/256GB/W11P Laptop

  • 33 cm (13 inch)
  • Touch display
  • Intel® Core™ Ultra 5
  • Number of cores: 8 x max. RAM: 16 GB256 GB HDD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Laptop

Type

Microsoft Surface Laptop - 13" Notebook - Core Ultra 5 33 cm

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

Touch display

CPU series

Intel® Core™ Ultra 5

Processor cores (No.)

8 x

16 GB

Hard drive

256 GB

HDD capacity (total)

256 GB

Drive

w/o hard drive

Microphone

Yes

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

No. of USB 3.0 ports

2 x

Factory colour

Platinum

Weight

1.22 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

13 inch

Display

33 cm (13 inch)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3414193 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 5 33 cm 33 cm (13 inch) Intel® Core™ Ultra 5 16 GB

User & Safety Instructions

User & Safety Instructions 3414193 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 5 33 cm 33 cm (13 inch) Intel® Core™ Ultra 5 16 GB

Description

Microsoft surface laptop – your ideal laptop for the highest demands!

This powerful device combines elegant design with impressive performance:
Lightning-fast performance: Powered by a Core Ultra 5 mobile processor and equipped with 16 GB main memory (RAM) you can do any task without any problem.
Plenty of space for your data: The 256 GB hard disk offers adequate storage space for all your documents, photos and applications.
Brilliant display: See content razor-sharp on the 13" screen (35.05 cm screen).
Always connected, with built-in 5G mobile connectivity, you'll stay online while you're on the move.
The Microsoft surface laptop (manufacturer Art. No.: EP2-36319 ) – the perfect choice for productivity and mobility

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.