• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Microsoft Surface Laptop 8 Business 13.8" (Ultra 5, 16 GB, 256 GB) 38.1 cm (15 inch) Full HD Intel® Cor

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Laptop 8 15 Zoll / Ultra 5 335 / 16GB / 256GB / Platin Laptop

  • 38.1 cm (15 inch)
  • Full HD
  • 3270 x 2180 Pixel
  • Anti-glare, Touch display
  • Intel® Core™ Ultra 5
  • 335
  • Number of cores: 8 x max. 4.6 GHzRAM: 16 GB;LPDDR5X-SDRAM256 GB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 60 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Business
  • Pixel density: 262 ppi
  • Contrast ratio 1300:1
  • Intel Core Ultra 5 processor family
  • Intel core processor (3 series)
  • FCBGA2540 Socket
  • Internal memory type: LPDDR5x SDRAM
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Keyboard setup: QWERTY
Product type

Laptop

Type

Microsoft Surface Laptop 8 Business 13.8" (Ultra 5, 16 GB, 256 GB)

Display (cm)

38.1 cm

Screen size diagonal (inches)

15 inch

Display resolution mode

Full HD

Display properties

Anti-glare

Touch display

Display resolution

3270 x 2180 Pixel

Display format

3:2

CPU series

Intel® Core™ Ultra 5

Processor/type

335

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

12 MB

16 GB

RAM / Max. upgrade

16 GB

RAM type

LPDDR5X-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Keyboard backlighting

Touch display

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

Swiss, QWERTZ

Interfaces

USB® C Power Delivery

USB C® (DP Alt Mode)

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Platinum

Width

329 mm

Height

18.3 mm

Depth

239 mm

Weight

1.67 kg

Operating time (max.)

21 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

CPU clock rate

8 x 1.6 GHz / max. 4.6 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

60 W

Display

38.1 cm (15 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

3:2

Frame rate

120 Hz

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

256 GB

Brightness

600 cd/m²

Numeric keypad

no

Keyboard backlit

yes

Browsing time (Wi-Fi)

14 h

Password protection

yes

Anti-reflective coating

yes

Continuous video playback time

21 h

Mobile network connection

no

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Standard Dynamic Range (SDR) brightness

600 cd/m²

Bluetooth Low Energy (BLE)

yes

Docking connector

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Maximum display brightness (HDR)

600 cd/m²

Performance cores

4

Processor base power

25 W

Maximum turbo power

55 W

Performance-core base frequency

2.2 GHz

Introduction year

2026

Ray tracing acceleration

yes

Performance-core Max Turbo Frequency

4.6 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

47 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.4 GHz

Low Power Efficient-core Base Frequency

1600 MHz

Copilot key

yes

GPU performance up to

40 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

Wi-Fi certified

yes

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Battery capacity

66 Wh

Ambient light sensor

yes

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790285 Microsoft Laptop Microsoft Surface Laptop 8 Business 13.8" (Ultra 5, 16 GB, 256 GB) 38.1 cm (15 inch) Full HD Intel® Cor

Description


Strong performance for AI-accelerated productivity

Intel® Core™ Ultra Series 3 processors deliver the performance you need to handle demanding workloads and do more—securely and intelligently. No matter where your work takes you, you can remain productive all day with up to 23 hours of battery life.

Multitasking like a professional with Intel®
Intel Core™ Ultra 3 series processors deliver smooth and incredibly fast performance to handle demanding apps and challenging creative workflows.


Up to 23 hours of battery life can be used without mains connection

Thanks to the all-day battery life, you can work anytime, anywhere and recharge the device with the quick-charge function via Surface Connect or USB-C in no time at all.


Less delays with more RAM and memory

With up to 64 GB RAM and 1 TB memory, experience lightning-fast charging time as well as read and write speeds. A removable solid-state drive helps with the storage of data.


Handle AI tasks effortlessly

The integrated neural processor (NPU) supports the local processing of AI workloads, reducing the load on the CPU for accelerated performance and improved efficiency, saving you time at work.


Dock to create a full desktop setup

Expand your setup and enable split-screen workflows – Surface Laptop for Business supports up to three external 4K monitors at 60 Hz with compatible docks or with Daisy Chaining.


Stay connected with the ultra fast WLAN & Bluetooth

Wi-Fi 7 and Bluetooth Core 5.4 offer the fastest wireless connectivity for highly reliable connections. Enjoy smooth calls and seamless connectivity with accessories.


A larger, high quality 15" display

Experience a new, sharper touch-screen with 262 PPI and get more connection options, including the microSDXC-Express card reader and the optional smart card reader.


Unbelievable image quality.

Enjoy true-to-life images on a touch screen with adaptive colors and adaptive contrast for a more real, consistent viewing.


More fluid scrolling

A silky-soft image refresh rate of 120 Hz ensures that you remain in the flow when scrolling websites.


Clarity in Heller lighting

HDR and a brightness of 600 cd/m² ensure that you can see better in a variety of lighting environments, even outdoors.


Control and comfort that you can feel

With the new precision feel of Surface on the touch-pad, each click, drag and dock offers a very own tactile feedback – for a quick-response feedback that you can feel. It is designed to give you more control at every gesture and click, coupled with the backlit keyboard for soft and comfortable typing.


Enhanced video calls

The Surface Studio Camera with 1080p HD records demanding videos and is improved by KI-supported Windows Studio Effects, in order to adjust lighting and sound automatically, so that you always look and sound good.


Developed according to the Zero Trust principle

Security is integrated into the hardware, firmware, and software levels of your device to reduce risk and optimize maintenance.


Protective measures integrated from house

Surface Laptop for Business is a secured-core PC running Windows 11 Pro that protects you against new and evolving threats with standard enabled, important recommended Windows security features.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.