• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Surface Laptop 7 Copilot+PC for Business 38.1 cm (15 inch) Intel® Core™ Ultra 7 (Series 2) 266V 16 GB R

Eco
1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Microsoft Surface Laptop 7 Copilot+PC for Business Laptop

  • 38.1 cm (15 inch)
  • 2496 x 1664 Pixel
  • 120 Hz, Touch display, 10-point multi-touch, Corning® Gorilla® Glass 5 display, Anti-glare
  • Intel® Core™ Ultra 7 (Series 2)
  • 266V
  • Number of cores: 8 x max. 5 GHzRAM: 16 GB;LPDDR5X256 GB SSD;Intel Arc™ Graphics;140V;Windows® 11 Pro
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

Surface Laptop 7 Copilot+PC for Business

Display (cm)

38.1 cm

Screen size diagonal (inches)

15 inch

Display properties

120 Hz

Touch display

10-point multi-touch

Corning® Gorilla® Glass 5 display

Anti-glare

Display resolution

2496 x 1664 Pixel

Display format

3:2

CPU

Intel® Core™ Ultra 7 Processor 266V (12 MB cache, up to 5.00 GHz)

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

266V

Processor cores (No.)

8 x

CPU speed

2.2 GHz

CPU turbo clock speed (max.)

5 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU efficiency core base clock speed

2.2 GHz

CPU efficiency core boost clock

3.7 GHz

CPU performance core base clock speed

2.2 GHz

CPU performance core boost clock

5 GHz

CPU cache

12 MB

16 GB

RAM type

LPDDR5X

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

256 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Intel® AI Boost

Microsoft Copilot

TPM 2.0 module

Windows 11 Secured-Core-PC

Windows Hello with face recognition

Drive

w/o hard drive

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB C® (USB4®)

Surface Connect connector

Headphone jack (3.5 mm)

USB A (USB 3.1 1st gen)

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No. of USB 3.0 ports

2 x

Supported memory cards

microSDXC

Factory colour

Black

Width

329 mm

Height

18.26 mm

Depth

239 mm

Weight

1650 g

Battery / technology

6 cells Lithium-Ion, 5806 mAh

Operating time (max.)

22 h

Software included

Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day test version)

Microsoft 365 apps (license or subscription required)

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

CPU clock rate

8 x 2.2 GHz / max. 5 GHz

GPU brand

Intel

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

38.1 cm (15 inch)

Graphics card type

Intel Arc™ Graphics

No. of graphics cards

1

Graphics card type

140V

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385219 Microsoft Laptop Surface Laptop 7 Copilot+PC for Business 38.1 cm (15 inch) Intel® Core™ Ultra 7 (Series 2) 266V 16 GB R

Description


Surface Copilot+ PCs designed for business
Designed for the enterprise, the 7th edition of the Intel® Core™ Ultra processor (2 series) surface laptop offers exceptional AI-based performance for collaboration, creativity and productivity.

Built-in power
With advanced connectivity, long battery life, and local AI processing, you're always at the height of time.

Highest productivity
Run multiple applications from two external monitors, participate in team calls and benefit from more bandwidth for running local AI workloads.

Higher productivity with AI
Empower teams to do more in less time with enterprise-class Copilot+ PC solutions based on a powerful NPU with up to 48 TOPS.

Safe from chip to cloud
Protect your business and deploy AI with confidence – with this secured-core PC and Microsoft trusted security.

This text is machine translated.

Scope of delivery

  • 65 W power supply
  • Quick start guide
  • Safety instructions and other documents

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.