
Highlights & Details
Microsoft Surface Laptop 8 13.8 Zoll / Ultra 7 366H / 64GB / 512GB / Platin Laptop
- 35.1 cm (13.8 inch)
- Full HD
- 2304 x 1536 Pixel
- Anti-glare, Touch display
- Intel® Core™ Ultra 7
- 366H
- Number of cores: 16 x max. 4.8 GHzRAM: 64 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Business
- Pixel density: 201 ppi
- Contrast ratio 1300:1
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type: LPDDR5x SDRAM
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Keyboard setup: QWERTY
- Product type
Laptop
- Type
Surface Laptop 8, 13.8 inch, Intel Core Ultra 7 366H, 64GB, 512GB
- Display (cm)
35.1 cm
- Screen size diagonal (inches)
13.8 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
Touch display
- Display resolution
2304 x 1536 Pixel
- Display format
3:2
- CPU series
Intel® Core™ Ultra 7
- Processor/type
366H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
18 MB
64 GB
- RAM / Max. upgrade
64 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Touch display
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
Swiss, QWERTZ
- Interfaces
USB C® (DP Alt Mode)
USB® C Power Delivery
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Platinum
- Width
301 mm
- Height
17.5 mm
- Depth
220 mm
- Weight
1.35 kg
- Operating time (max.)
23 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.8 GHz
- Charging capacity (min.)
39 W
- Charging capacity (max.)
60 W
- Display
35.1 cm (13.8 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
512 GB
- Brightness
600 cd/m²
- Numeric keypad
no
- Keyboard backlit
yes
- Browsing time (Wi-Fi)
14.5 h
- Password protection
yes
- Anti-reflective coating
yes
- Continuous video playback time
23 h
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Standard Dynamic Range (SDR) brightness
600 cd/m²
- Bluetooth Low Energy (BLE)
yes
- Docking connector
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
600 cd/m²
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
2 GHz
- Introduction year
2026
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.4 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Copilot key
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Wi-Fi certified
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Ambient light sensor
yes
- AC adapter power
39 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3790255 Microsoft Laptop Surface Laptop 8, 13.8 inch, Intel Core Ultra 7 366H, 64GB, 512GB 35.1 cm (13.8 inch) Full HD Intel® Co
Description
Strong performance for AI-accelerated productivity
Intel® Core™ Ultra Series 3 processors deliver the performance you need to handle demanding workloads and do more—securely and intelligently. No matter where your work takes you, you can remain productive all day with up to 23 hours of battery life.
Multitasking like a professional with Intel®
Intel Core™ Ultra 3 series processors deliver smooth and incredibly fast performance to handle demanding apps and challenging creative workflows.
Up to 23 hours of battery life can be used without mains connection
Thanks to the all-day battery life, you can work anytime, anywhere and recharge the device with the quick-charge function via Surface Connect or USB-C in no time at all.
Less delays with more RAM and memory
With up to 64 GB RAM and 1 TB memory, experience lightning-fast charging time as well as read and write speeds. A removable solid-state drive helps with the storage of data.
Handle AI tasks effortlessly
The integrated neural processor (NPU) supports the local processing of AI workloads, reducing the load on the CPU for accelerated performance and improved efficiency, saving you time at work.
Dock to create a full desktop setup
Expand your setup and enable split-screen workflows – Surface Laptop for Business supports up to three external 4K monitors at 60 Hz with compatible docks or with Daisy Chaining.
Stay connected with the ultra fast WLAN & Bluetooth
Wi-Fi 7 and Bluetooth Core 5.4 offer the fastest wireless connectivity for highly reliable connections. Enjoy smooth calls and seamless connectivity with accessories.
A slim and portable 13.8" display
Work everywhere with a light device, which is equipped with an optional visual protection, which narrows your viewing angle at the push of a button and protects the sensitive information on your screen against prying eyes.
Unbelievable image quality.
Enjoy true-to-life images on a touch screen with adaptive colors and adaptive contrast for a more real, consistent viewing.
More fluid scrolling
A silky-soft image refresh rate of 120 Hz ensures that you remain in the flow when scrolling websites.
Clarity in Heller lighting
HDR and a brightness of 600 cd/m² ensure that you can see better in a variety of lighting environments, even outdoors.
Control and comfort that you can feel
With the new precision feel of Surface on the touch-pad, each click, drag and dock offers a very own tactile feedback – for a quick-response feedback that you can feel. It is designed to give you more control at every gesture and click, coupled with the backlit keyboard for soft and comfortable typing.
Enhanced video calls
The Surface Studio Camera with 1080p HD records demanding videos and is improved by KI-supported Windows Studio Effects, in order to adjust lighting and sound automatically, so that you always look and sound good.
Developed according to the Zero Trust principle
Security is integrated into the hardware, firmware, and software levels of your device to reduce risk and optimize maintenance.
Protective measures integrated from house
Surface Laptop for Business is a secured-core PC running Windows 11 Pro that protects you against new and evolving threats with standard enabled, important recommended Windows security features.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








