• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1354 CT590S Handheld CB radio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CT590S walkie-talkie, dual band receiver with charging cradle

  • CTCSS, DCS, DTMF, ANI
  • VHF/UHF 5W
  • VHF 144-146 MHz / UHF 430-440 MHz

Technical specifications

Product type

Handheld CB radio

Features

Squelch

VOX

Scan mode

2-channel monitoring

Transmitter power

5 W

Frequency ranges

88-108 MHz
144-146 MHz
430-440 MHz

Width

100 mm

Height

58 mm

Depth

33 mm

Weight

203 g

Dim

(W x H x D) 100 x 58 x 33 mm

Documents & Downloads

Datasheet

Datasheet 1934185 Midland C1354 CT590S Handheld CB radio

User & Safety Instructions

User & Safety Instructions 1934185 Midland C1354 CT590S Handheld CB radio

Warranty Terms

Warranty Terms 1934185 Midland C1354 CT590S Handheld CB radio

Description

The Midland CT590S is a dual band VHF/UHF amateur radio device with the latest technology. It is an extremely compact and light device, in which the latest amateur radio technology has been installed.

This text is machine translated.

Features

  • CTCSS, DCS, DTMF, ANI
  • VHF/UHF 5W
  • VHF 144-146 MHz / UHF 430-440 MHz
  • FM radio (88-108MHz)
  • Full duplex
  • 128 memory channels
  • Large color display
  • 208 DCS and 50 CTCSS codes
  • Bandwidth 12.5 / 25 khz.

Scope of delivery

  • Amateur radio device CT590S
  • Charger with power supply
  • Li-ion battery pack 1500 mAh
  • Belt clip

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

System requirements

  • Use only for licensed amateur radio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.97*

More interesting products

(*All information is plus legal VAT)