• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miele F12016 S-2 Freezer EEC: E (A - G) 103 l Free standing appliance White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standing freezer F 12016 S-2 with 103 l capacity

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 103 l
  • Cooling system Static

Technical specifications

Factory colour

White

Product type

Freezer

Total storage capacity

103 l

Door stop

switchable

E (A - G)

Cooling system

Static

Volume

41 dBa

Width

553 mm

Height

851 mm

Depth

624 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

11 kg/24h

151 kWh/year

Safety storage time

23 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1308476 Miele F12016 S-2 Freezer EEC: E (A - G) 103 l Free standing appliance White

Description

The energy-efficient stand freezer by Miele offers thanks to a storage capacity of 103 liters and Vario room sufficient space around your food freeze. By the variable space concept vario room you can use your freezer space flexible enlarge. This is very beneficial, for example, if you want to store voluminous frozen food. The drawers and glass shelves can be easily removed - in this way you create in no time at all as much space as you need.

This text is machine translated.

Features

  • PicTronic
  • Vario Room
  • Super Frost
  • Tonwaner
  • 1 temperature zone
  • 4 freezer drawers
  • Locking mechanism
  • Optical and acoustic temperature alarm
  • Power failure indicator
  • Right hinged door

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.