• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIKRO-PIEPSER Alarm sounder Noise emission: 85 dB Voltage: 5 V Continuous acoustic signal 1 pc(s)

1/2
Image similar
Product type
Alarm sounder
Impedance
85 Ω
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
5 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal transmitter with electronics

  • 85 dB
  • Continuous acoustic signal
  • 5 V

Technical specifications

Product type

Alarm sounder

Impedance

85 Ω

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

5 V

Dim

(Ø x L) 12 mm x 9.5 mm

Connection

Print

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Length

9.5 mm

(Ø)

12 mm

Pitch

7.6 mm

Type

TDB05LFPN

Type

AL-60SP05

Volume

85 dB

SPL

85 dB

Current consumption

30 mA

Operating temperature

-25 - +80 °C

Operating voltage

4 - 7 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751553 MIKRO-PIEPSER Alarm sounder Noise emission: 85 dB Voltage: 5 V Continuous acoustic signal 1 pc(s)

Description

Signal transmitter with built-in electronics, extremely low current consumption and particularly small dimensions. Example applications: Measuring/test devices, alarm clocks.

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)