• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM2AB1JD 2 change-overs 12 V DC 10 pc(s)

Product type
Mini relay
Operating voltage
12 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Type
RXM2AB1JD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.80 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM2AB1JD

Operating voltage

12 V DC

Permanent current (max.)

12 A

Contact type

2 change-overs

Features

+ test button

Mounting type

Push-fit

Content

10 pc(s)

6 A

21

27 mm

55 mm

TRUE

Polarity free

Mono stable

TRUE

Double contact

FALSE

Plug-in connection

Other

IP40

FALSE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923736 Mini relay Push-fit Schneider Electric RXM2AB1JD 2 change-overs 12 V DC 10 pc(s)

Datasheet 2923736 Mini relay Push-fit Schneider Electric RXM2AB1JD 2 change-overs 12 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923736 Mini relay Push-fit Schneider Electric RXM2AB1JD 2 change-overs 12 V DC 10 pc(s)

Information

Information 2923736 Mini relay Push-fit Schneider Electric RXM2AB1JD 2 change-overs 12 V DC 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 2, execution relay changer, contact load capacity each 12 A. Coil control voltage 12 VDC. Mechanical position indicator yes, LED display no. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)