• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RXZE14P Relay socket + bracket (L x W x H) 98 x 31 x 85 mm 10 pc(s)

Product type
Relay socket
Connection
Push-in connector
Mounting type
DIN rail
Content
10 pc(s)
Features
+ bracket
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

101 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Features

+ bracket

Connection

Push-in connector

Mounting type

DIN rail

Width

31 mm

Height

85 mm

Length

98 mm

Dim

(L x W x H) 98 x 31 x 85 mm

Type

RXZE14P

DIN rail (top hat rail) 35 mm

31

85 mm

98 mm

TRUE

FALSE

Spring clamp connection

14

Documents & Downloads

Datasheet

Datasheet 2925245 Schneider Electric RXZE14P Relay socket + bracket (L x W x H) 98 x 31 x 85 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2925245 Schneider Electric RXZE14P Relay socket + bracket (L x W x H) 98 x 31 x 85 mm 10 pc(s)

Information

Information 2925245 Schneider Electric RXZE14P Relay socket + bracket (L x W x H) 98 x 31 x 85 mm 10 pc(s)

Information 2925245 Schneider Electric RXZE14P Relay socket + bracket (L x W x H) 98 x 31 x 85 mm 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)