
Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Mini relay
- Type
RXM2LB1JD
- Operating voltage
12 V DC
- Permanent current (max.)
5 A
- Contact type
2 change-overs
- Features
+ bracket
- Mounting type
Push-fit
- Connection
Jack connector
- Content
10 pc(s)
FALSE
FALSE
Other
Plug-in connection
DC
FALSE
DC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305098 Mini relay Push-fit Schneider Electric RXM2LB1JD 2 change-overs 12 V DC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3305098 Mini relay Push-fit Schneider Electric RXM2LB1JD 2 change-overs 12 V DC 10 pc(s)
Description
The Easy RXMLB miniature relays are part of the electromechanical relays of the Harmony series and are especially suitable for simple automation systems. This plug relay has 2 changeover contacts, a rated current of 5A and requires a 12V DC input voltage. The mounting is done thereby with an additional RXZE base, which has a mixed contact arrangement. For additional protection against vibrations, a metal clamp RXZ can be attached to the base. It also has a transparent cover to visually check the status of the contacts. The product complies with international standards and certifications such as IEC and CE. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 388.47*
What kind of Impulse Changeover Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































