
Technical specifications
- Product type
Mini relay
- Type
RXM2LB2B7
- Operating voltage
24 V AC
- Permanent current (max.)
5 A
- Contact type
2 change-overs
- Mounting type
Push-fit
- Connection
Jack connector
- Content
10 pc(s)
5 A
21
27 mm
46 mm
TRUE
Polarity free
Mono stable
TRUE
Other
FALSE
Other
24-24.0 V
24-24.0 V
Other
IP40
TRUE
Other
AC
0
0
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305100 Mini relay Push-fit Schneider Electric RXM2LB2B7 2 change-overs 24 V AC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3305100 Mini relay Push-fit Schneider Electric RXM2LB2B7 2 change-overs 24 V AC 10 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.98*
What kind of Impulse Changeover Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































