• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4AB2ED 4 change-overs 48 V DC Piece 10 pc(s)

Packaging type
Piece
Product type
Mini relay
Operating voltage
48 V DC
Contact type
4 change-overs
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mini relay

Type

RXM4AB2ED

Operating voltage

48 V DC

Permanent current (max.)

6 A

Contact type

4 change-overs

Features

+ test button

Mounting type

Push-fit

Content

10 pc(s)

6 A

21

27 mm

47 mm

FALSE

Polarity free

Mono stable

FALSE

Other

FALSE

Other

Other

IP20

TRUE

Other

DC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923715 Mini relay Push-fit Schneider Electric RXM4AB2ED 4 change-overs 48 V DC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923715 Mini relay Push-fit Schneider Electric RXM4AB2ED 4 change-overs 48 V DC Piece 10 pc(s)

Information

Information 2923715 Mini relay Push-fit Schneider Electric RXM4AB2ED 4 change-overs 48 V DC Piece 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 4, execution relay changer, contact load capacity each 6 A. Coil control voltage 48 VDC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)