
Technical specifications
- Packaging type
Piece
- Product type
Mini relay
- Type
RXM4LB1BD
- Operating voltage
24 V DC
- Permanent current (max.)
3 A
- Contact type
4 change-overs
- Mounting type
Push-fit
- Connection
Jack connector
- Content
10 pc(s)
FALSE
FALSE
Other
Plug-in connection
24-24.0 V
DC
FALSE
DC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305105 Mini relay Push-fit Schneider Electric RXM4LB1BD 4 change-overs 24 V DC Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3305105 Mini relay Push-fit Schneider Electric RXM4LB1BD 4 change-overs 24 V DC Piece 10 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 602.99*
What kind of Impulse Changeover Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































