
Technical specifications
- Product type
Mini relay
- Type
RXM4LB2BD
- Operating voltage
24 V DC
- Permanent current (max.)
3 A
- Contact type
4 change-overs
- Features
+ LED
- Mounting type
Push-fit
- Connection
Jack connector
- Content
10 pc(s)
3 A
21
27 mm
46 mm
TRUE
Polarity free
Mono stable
TRUE
Other
FALSE
Other
24-24.0 V
Other
IP40
TRUE
Other
DC
0
0
4
Other
Documents & Downloads
Datasheet
Datasheet 3305108 Mini relay Push-fit Schneider Electric RXM4LB2BD 4 change-overs 24 V DC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3305108 Mini relay Push-fit Schneider Electric RXM4LB2BD 4 change-overs 24 V DC 10 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 137.98*
What kind of Impulse Changeover Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































