• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15116 N Sliding tarpaulin wagon set of ZSSK Cargo

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Sliding tarpaulin wagon set of ZSSK Cargo

  • Carriage with kinematics for close coupling.
  • Bogies according to model Y 25
  • Total length over buffer 372 mm
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

15116

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

372 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340279 MiniTrix 15116 N Sliding tarpaulin wagon set of ZSSK Cargo

Description

Model: 3 sliding tarpaulin wagons of the Rilns type, one each is discontinued at the following railway undertakings, the Železničná spoločnosť Cargo Slovakia (ZSSK Cargo), the České dráhy Cargo (CD Cargo) and the Hrvatske željeznice Cargo (HŽ Cargo). European standard wagon with a length of 19.90 m. Design with one-piece tarpaulin and rectangular buffers.

This text is machine translated.