• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15424 N Wagon-Set Postexpress Exprd 14117 of DB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Wagon-Set Postexpress Exprd 14117 of DB

  • Set of 3 pieces
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

15424

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

495 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340280 MiniTrix 15424 N Wagon-Set Postexpress Exprd 14117 of DB

Description

Model: 3 different express-train luggage wagons of different types, in the design as postal express train (ExprD) of the German Federal Railways (DB). 1x DM 902 in the color ocean blue/ivory, 1x DMS 905 in the color ocean blue/ivory with gray rolling gates and 1x DM 903.1 in the product color. Operating condition around 1989.

This text is machine translated.

Features

  • All wagons with kinematics for close coupling
  • prepared for the Subsequent installation of an interior lighting
  • the luggage wagon DM 902 Equipped with an LED end signal
  • individually packed and marked
  • Total length over buffer 495 mm