• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18021 N Goods wagon of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Goods wagon of DB

  • 75 years of Faller in Gütenbach (Black Forest)
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

18021

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

75 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475270 MiniTrix 18021 N Goods wagon of DB

Description

Model: Covered, private goods wagon of the model Glmhs Leipzig, discontinued at the German Federal Railways (DB).
Model: Private wagon of the company Gebr. Faller GmbH in Gütenbach, according to historical motif, discontinued at the German Federal Railways (DB). Length over buffer 75 mm.

This text is machine translated.