• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15312 Goods wagon set "postal train" of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 120.00 / piece)
€ 120.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goods wagon set "postal train" of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

15312

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

264 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228899 MiniTrix 15312 Goods wagon set "postal train" of DR

Description

3 covered goods wagons of the type Post aa of Deutsche Post used in the German State Railways (DR) as postal and express trains (Gex). Operating condition in 1988. Year of manufacture from 1966.

This text is machine translated.

Features

  • With kinematics for close coupling