• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16826 N Diesel locomotive BR 218 of nesa

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Diesel locomotive BR 218 of nesa

  • Digital sound with many functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

16826

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

102 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375434 MiniTrix 16826 N Diesel locomotive BR 218 of nesa

Description

Modelled after: 218 117-0 multi-purpose locomotive of nesa Railway operating company Neckar-Schwarzwald-Alb mbH (nesa) in design in around 2022.
With built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Changing direction of travel tip for the analogue operation Set handle bars. Length over buffer 102 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)