• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18258 N 2pc set Passenger wagon RE 7 Freetime express Murgtaler of DB AG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2pc set Passenger wagon RE 7 Freetime express Murgtaler of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18258

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

330 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375440 MiniTrix 18258 N 2pc set Passenger wagon RE 7 Freetime express Murgtaler of DB AG

Description

Modelled after 2 local passenger carriage of Bduu 497.2 type in different designs, the Deutsche Bahn AG (DB AG), for the Re 7 leisure express Murgähler from Ludwigshafen HBF via Mannheim HBF, Karlsruhe HBF, Rastatt, Gaggenau to Freudenstadt HBF. Operating condition in 2022.
Model: New construction. All wagons with tight coupling geometry. Prepared for the subsequent installation of an interior lighting.Total length over buffer 330 mm.

The matching interior lighting: 66616 LED interior lighting.

The locomotives in series 218 item no. 16823 and the control wagon 18462 (reprint 2024) are the ideal model for a train.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)