• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40760 N 2er-Set arch retrofitting wagon AB3yg & B3yg of DB AB3yg & B3yg

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N 2er-Set arch retrofitting wagon AB3yg & B3yg of DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

40760

Type

Track maintenance vehicle

Size

N

Power supply system

DC

LoB/LoC

83 mm

Age category

15 years and over

Type

AB3yg & B3yg

Train company

DB

Era

III

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191661 Piko N 40760 N 2er-Set arch retrofitting wagon AB3yg & B3yg of DB AB3yg & B3yg

Description

From the mid-1950s two series of passenger train carriages were developed through the conversion of regional railway compartment carriages at the German Federal Railways, which are referred to as refurbished carriages. Unlike the prototype the PIKO models of the three-axle converted wagon does not fall back on existing parts. The wagons are completely new constructions. Full-scale vehicles reproduce the original in the smallest detail. Individually set handle bars just as belong to the contemporary design as flush closing, crystal clear windows and a detailed interior fittings. The affectionate design continues at the back of the wagon. It satisfies among other things by free-standing cables and a filigree brake linkage. Like the prototype, the N-conversion coach also appears as short-coupled pairs in trade and possess a close-to-prototype distance between the wagons. Together with the PIKO locomotive model of the series E 32 (Order No. 40820) prototypical train sets can be formed, which become an absolute eye-catcher on every layout.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)