• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18293 N set of 4 perpassenger cars GoldPassLine of BLS

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N set of 4 perpassenger cars GoldPassLine of BLS

  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

18293

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

619 mm

Age category

15 years and over

Train company

BLS

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375442 MiniTrix 18293 N set of 4 perpassenger cars GoldPassLine of BLS

Description

Model: 4 express coach of standard model III (EW III) of the BLS Mountain rail AG (Bern-Lötschberg-Simplon), consisting of a 1 class coach with luggage compartment AD, a 1. Class A, a 2 Class B coach and a 2 Class Bt control car. In the coloring white-aluminum light green operating condition circa 2017 as golden passline.
Model: With kinematics for close coupling. Control wagon with 3-light point signal on the driver's cab side with light change 3x white and 1x white, with 14-pin digital interface. Prepared for the subsequent installation of interior lighting.When using a MiniTrix decoder the spike signal as well as interior lighting can be switched and the train end signal can be switched to 2x red. Total length over buffer 619 mm.

The matching interior lighting:66611 LED interior lighting (control car).66616 LED interior lighting.

You receive a realistic train with the locomotive of series Re 4/4 II, item number 16884 and with the express train wagons from 18293 and 18294.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)