• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18485 N restaurant wagon WRtm 134 of the DB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N restaurant wagon WRtm 134 of the DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

18485

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

172 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045614 MiniTrix 18485 N restaurant wagon WRtm 134 of the DB

Description

Ideal supplement for express trains

Modelled after: Express train dining car WRtR 134 in the design of the German Federal Railway (DB). Basic coloring: Ocean blue / ivory, in state around 1985.
Model: New construction. With kinematics for close coupling, prepared for the additional installation of an interior lighting Length over buffer 172 mm.

The matching interior lighting: 66612 LED interior lighting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)