• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18555 N Control wagon Bnrbdzf 480.1 of SVG

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Control wagon Bnrbdzf 480.1 of SVG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18555

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375450 MiniTrix 18555 N Control wagon Bnrbdzf 480.1 of SVG

Description

Modelled after local traffic control wagon type Bnrbdzf 480.1 (operating number 50 80 80-34 100-3) in color of the railway transport company mbh (SVG).Use: Special, regional and regional express trains around 2022.
With kinematics for close coupling, with 3-light spike signal on the driver's cab side with light change 3x white and 2x red, with 14-pin digital port and with illuminated destination display. Prepared for subsequent installation of interior lighting. Authentic coloring and lettering. Length over buffer 165 mm.

The matching interior lighting:66611 LED interior lighting.

The locomotives of series 218 order no. 16826 and the wagons order no. 18551 to 18555 are perfect model train.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)