• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18720 N set of 4 passenger coaches Swiss Express of SBB Set 1

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N set of 4 passenger coaches Swiss Express of SBB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

18720

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

616 mm

Age category

15 years and over

Type

Set 1

Train company

SBB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045616 MiniTrix 18720 N set of 4 passenger coaches Swiss Express of SBB Set 1

Description

Model: 4 different express coach of the types EW III of the Swiss Federal Railways (SBB) in Swiss Express paint comprising of 1x 1 class with luggage compartment (AD), 1x express train dining car (WR) and 2x 2. Class (B). Operating condition as of 1975.
Model: With kinematics for close coupling. Prepared for the subsequent installation of an interior lighting.Total length over buffer 616 mm. The matching interior lighting: 66616 LED interior lighting.

You receive a prototypical train with the locomotive of series Re 4/4 II, item number 16883 and the wagon set 18721.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)