• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T16445 N STEAM LOCOMOTIVE BR 44 DB

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N STEAM LOCOMOTIVE BR 44 DB

  • Metal design
  • Bell-armature motor with rotor
  • Steam locomotive sound
  • Restored original locomotive can be seen at the Märklin
  • Engine lighting
  • Firebox flickering
  • Tender as per the prototype with spoke and disk wheels
  • A simple logo with three orange circles arranged in a triangle on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T16445

Type

Steam locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

141 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket

Ditch lights

Three ditch lights, front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629981 MiniTrix T16445 N STEAM LOCOMOTIVE BR 44 DB

Description

100 years series 44Model: Heavy goods train steam locomotive series 44, with oil tender of the unit model 2*2*T34 of the German Federal Railways (DB). Black/red base coloring. Cab with two side windows, with Witte-deflectors of the standard design, front wheel set with spoke wheels, without smoke chamber central locking, with indusi magnets on both sides. Locomotive operating number 44 1315. Restored locomotive at the Märklin in the historical operating condition around 1963/64. Model: Locomotive and tender mostly made of die-cast metal. Coreless motor with a flywheel in the boiler 5 axles over fully suspended drive, retraction tires. In-built mfx-DCC digital decoder and sound generator. Locomotive and tender are coupled. 3-light point signal, engine and driver's cab lighting made of warm-white LED. 3-light head end signal for analogue operation. Coupler pocket according to NEM at the tender end. Smoke chamber door for opening. Piston rod protection tubes are included. Length over buffer 141 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)