Built-in digital decoder and sound generator for operating with mfx and DCC motor with flywheel mass
4 Axis powered
Model railway traction tyres
Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally
Kinematics for short coupling.
Changing direction of travel tip for the analogue operation
Set handle bars.
Manufacturer part #
T16711
Type
Electric locomotive
Size
N
Power supply system
Digital DC Sound
LoB/LoC
104 mm
Age category
15 years and over
Type (carriage)
Chassis + metal body
Train company
DB
Ditch lights
Three directional ditch lights, two red tail lamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556638 MiniTrix T16711 N E-LOCOMOTIVE BR 112 DB
Description
Modelled after 112 118-5 electric locomotive of German Railways (DB AG). Bo'Bo' wheel arrangement, year of manufacture after 1992. Operating condition in 2021.Application: Passenger trains. Model: New construction. Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Changing direction of travel tip for the analogue operation Set handle bars. Length over buffer 104 mm.
This text is machine translated.
Hints
15 years and over
Description
Modelled after 112 118-5 electric locomotive of German Railways (DB AG). Bo'Bo' wheel arrangement, year of manufacture after 1992. Operating condition in 2021.Application: Passenger trains. Model: New construction. Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Changing direction of travel tip for the analogue operation Set handle bars. Length over buffer 104 mm.