• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T16725 N E- LOC. BR 111 DB AG

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N E- LOC. BR 111 DB AG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • Digital decoder and sound generator installed for operation with mfx and DCC
  • Motor with rotor
  • 4 Axis powered
  • Model railway traction tyres
  • Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally.
  • Kinematics for short coupling.
Manufacturer part #

T16725

Type

Electric locomotive

Passenger train

Size

N

Power supply system

Digital DC Sound

LoB/LoC

104 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

IV

Interiors

Interior lighting built in

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556639 MiniTrix T16725 N E- LOC. BR 111 DB AG

Description

Modelled after 111 079-0 electric locomotive of German Railways (DB AG). Bo'Bo' wheel arrangement, year of manufacture after 1974. Operating condition in 2019. Application: passenger train Model: Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Length over buffer 104 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)