• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miyama 703117 MS 500-BC-J Toggle switch 125 V AC 6 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

Image similar
Product type
Toggle switch
Switch/button features
Steel lever (insulated)
Casing/button colour
Black
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 7.99
-18 %
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miyama 703117 MS 500-BC-J Toggle switch 125 V AC 6 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

  • ()

Technical specifications

  • with solder connection
Product type

Toggle switch

Switch/button features

Steel lever (insulated)

Casing/button colour

Black

Type

2-pole (On)/Off/(On)

Functions

momentary/0/momentary

Lighting type

None

Switch position

2 x (On)/Off/(On)

Connection

Solder tag

Number of pins

2

Switching voltage

125 V AC

Switching current (max.)

6 A

Recess diameter

6.2 mm

Type

MS 500-BC-J

Switching capacity

6 A/125 V

Switching current

6 A

Type

MS 500-BC-J

Pins

2

Connection

Solder lugs

Documents & Downloads

Datasheet

Datasheet 703117 Miyama 703117 MS 500-BC-J Toggle switch 125 V AC 6 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703117 Miyama 703117 MS 500-BC-J Toggle switch 125 V AC 6 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

Description

These sub-miniature flip switches can be used wherever you need to accommodate as many components as possible in a small space. These switches are intended for centre mounting. The chrome-plated operating lever also has a black removable insulating sleeve.

Scope of delivery

  • 2 nuts
  • Lock washer

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.06€ 16.61*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)