Versatile use: Cuts plastic, tape steel, thin sheet metal strips, nylon, leather, Rubber and more
Serrated cutting: The non-slip function prevents the material from slipping
Hardness: 50-54 HRC for high cutting performance and long life
Self-sharpening cutting edges: The blades always remain sharp through the crossing
Material: Completely made of stainless steel, including screws and springs, for high wear resistance
Technical specifications
Product type
All-purpose scissors
Length
210 mm
Handle colour
Red/black
Shape
straight
Content
1 pc(s)
Blade material
Stainless steel
Handle material
Stainless steel
Product type description
Universalschere
Stainless
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191452 MOB 361200401 All-purpose scissors 210 mm Red/black
Description
The universal shears straight form 210 mm is a versatile cutting tool, which is suitable for a number of materials, including plastic, ribbon steel, thin sheet metal strips, nylon, Leather and rubber. With its serrated blade it offers a slip-resistant function that prevents the material from slipping during cutting. The shears are made of stainless steel and are characterized by a self-sharpening cutting edge, which is retained by the crossing of the blades.
This text is machine translated.
Description
The universal shears straight form 210 mm is a versatile cutting tool, which is suitable for a number of materials, including plastic, ribbon steel, thin sheet metal strips, nylon, Leather and rubber. With its serrated blade it offers a slip-resistant function that prevents the material from slipping during cutting. The shears are made of stainless steel and are characterized by a self-sharpening cutting edge, which is retained by the crossing of the blades.