• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 361210401 All-purpose scissors 200 mm Red/black

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal shears curved 200 mm

  • Versatile use: Cuts plastic, tape steel, thin sheet metal strips, nylon, leather, Rubber and more
  • Serrated cutting: The non-slip function prevents the material from slipping
  • Hardness: 50-54 HRC for high cutting performance and long life
  • Self-sharpening cutting edges: The blades always remain sharp through the crossing
  • Material: Completely made of stainless steel, including screws and springs, for high wear resistance

Technical specifications

Product type

All-purpose scissors

Length

200 mm

Handle colour

Red/black

Shape

curved, asymmetric

Factory colour

Red/black

Content

1 pc(s)

Blade material

Stainless steel

Handle material

Stainless steel

Product type description

Universalschere

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191451 MOB 361210401 All-purpose scissors 200 mm Red/black

Description

The universal shears curved form 200 mm is a versatile cutting tool suitable for a variety of materials, including plastic, strip steel, thin sheet metal strips, nylon, Leather and rubber. With its serrated blade it offers a slip-resistant function that prevents the material from slipping during cutting. The shears are made of stainless steel and are characterized by a self-sharpening cutting edge, which is retained by the crossing of the blades.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)