• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 8004509001 Hole punch set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

'MEKANIX' punch set 26 pieces - straight diameter 3-50 mm

  • Threaded inserts Ø 3, 4, 6, 8, 10 mm
  • Ø 12, 14, 16, 18, 20, inserts 22, 24, 26, 28, 30, 32, 34, 36, 38, 40, 42, 44, 46, 48, 50 mm

Technical specifications

Product type

Hole punch set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191274 MOB 8004509001 Hole punch set

Description

The MEKANIX 26-part punch set is a versatile set of high-quality punching tools that Ideal is suitable for precise punching in different materials. This kit includes threaded inserts and inserts with diameters from 3 to 50 mm to cover a wide range of applications. The sturdy block holder ensures a secure hold of the inserts and guarantees a long life and reliability during use.

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)