Ratchet wrench set 'Quattro 4x4' - 4x4 width across flats, sizes 10-12-17-19 mm
Wrench sizes 10 mm, 12 mm, 17 mm, 19 mm
Compact: 4 different width across flats on one key - enables 16 different widths
Angle of rotation: 5° for quick reference, even in narrow spaces
Security: Closed ratchet system protects the toothing from damage from outside
Technical specifications
Product type
Mini bit forward/reverse ratchet spanner
Downforce
10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191330 MOB 9003101001 Mini bit forward/reverse ratchet spanner 10 mm
Description
The ratchet wrench set 'Quattro 4x4' offers an especially compact and convenient solution for versatile screwing. With four different widths across just one key – 10, 12, 17 and 19 mm – this set covers the most commonly needed sizes. The wrench allows a total of 16 different widths and offers a rotation angle of only 5°, WAS makes it easy to follow quickly, even in confined spaces.
This text is machine translated.
Description
The ratchet wrench set 'Quattro 4x4' offers an especially compact and convenient solution for versatile screwing. With four different widths across just one key – 10, 12, 17 and 19 mm – this set covers the most commonly needed sizes. The wrench allows a total of 16 different widths and offers a rotation angle of only 5°, WAS makes it easy to follow quickly, even in confined spaces.